PQDE6W-Q24-S12-T
CUI Inc.DC-DC Converter - 6W - Out: 12VDC - In: 24VDC - Chassis Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PQDE6W-Q24-S12-T
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Life Cycle:
Discontinued & Replaced
The PQDE6W-Q24-S12-T is a compact and versatile DC/DC power module from CUI INC. This high efficiency, non-isolated module features an input voltage range of 9 to 36 Vdc and an output voltage of 12 Vdc. With a power rating of 6 watts and a wide operating temperature range of -40 to +85°C, the PQDE6W-Q24-S12-T is suitable for a variety of industrial and commercial applications. This power module is designed for easy integration into your system, making it an ideal choice for powering your electronics efficiently and reliably.
Search Keywords:
PQDE6WQ24S12T
This product is not in stock and cannot be back-ordered
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides