PQM3-D24-S12-M-TR
CUI Inc.3 W, 2:1 Input Range, Single Regulated Output, 16 Pin SMT, 1500 Vdc Isolation Dc-Dc Converter - 12 Vdc, 0.25 A, 3 W, 18~36 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PQM3-D24-S12-M-TR
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
330
Package Type:
Reel
Input Voltage:
18 to 36Vdc
Number of Outputs:
1
Output Voltage:
12 VDC
Output Current:
0.25 A
Life Cycle:
Discontinued & Replaced
3 W, 2:1 Input Range, Single Regulated Output, 16 Pin SMT, 1500 Vdc Isolation Dc-Dc Converter - 12 Vdc, 0.25 A, 3 W, 18~36 Vdc Input Range
Search Keywords:
PQM3D24S12MTR
This product is discontinued, but still in stock
IN STOCK:
200
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$46.22
$46.220
25
$45.53
$1,138.250
50
$44.84
$2,242.000
83
$44.17
$3,666.110
165
$23.53
$3,882.450
248
$16.52
$4,096.960
330
+
$16.19
$5,342.700
Please Note:
Item may be subject to tariff fee if shipping within the United States