PQMC1-D5-D15-S
CUI Inc.1 W, 2:1 Input Range, Single/Dual Regulated Output, 8 Pin SIP, 1500 Vdc Isolation, Dc-Dc Converter - 15/-15 Vdc, 0.033 A, 1 W, 4.5~9 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PQMC1-D5-D15-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
4.5 to 9Vdc
Number of Outputs:
2
Output Voltage:
15/-15 Vdc
Output Current:
0.033/0.033 A
Life Cycle:
Discontinued & Replaced
1 W, 2:1 Input Range, Single/Dual Regulated Output, 8 Pin SIP, 1500 Vdc Isolation, Dc-Dc Converter - 15/-15 Vdc, 0.033 A, 1 W, 4.5~9 Vdc Input Range
Search Keywords:
PQMC1D5D15S
This product is discontinued, but still in stock
IN STOCK:
122
Ships today, if you order in
Minimum Order:
22
Multiple:
22
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models