PQMC3-D12-D12-S
CUI Inc.3 W, 2:1 Input Range, Single/Dual Regulated Output, 8 Pin SIP, 1500 Vdc Isolation Dc-Dc Converter - 12/-12 Vdc, 0.125 A, 3 W, 9~18 Vdc Input Range .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PQMC3-D12-D12-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
9 to 18Vdc
Number of Outputs:
2
Output Voltage:
12/-12 VDC
Output Current:
0.125/0.125 A
Life Cycle:
Discontinued & Replaced
The PQMC3-D12-D12-S is a high-quality DC-DC converter designed for demanding industrial applications. With a power output of 3 W and a 2:1 input range of 9~18 Vdc, this converter offers reliable and efficient performance. It features a single/dual regulated output of 12/-12 Vdc and comes in a compact 8 Pin SIP package. With a 1500 Vdc isolation rating, this converter ensures safe and reliable operation in a variety of environments. This versatile converter is ideal for use in a wide range of industrial and commercial applications.
Search Keywords:
PQMC3D12D12S
This product is discontinued, but still in stock
IN STOCK:
142
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$14.38
$71.900
22
$13.03
$286.660
44
$12.45
$547.800
66
$12.09
$797.940
110
$11.91
$1,310.100
264
$11.42
$3,014.880
506
+
$11.12
$5,626.720
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models