help desk software
DATA SHEET

PQMC3-D12-D15-S

CUI Inc.

3 W, 2:1 Input Range, Single/Dual Regulated Output, 8 Pin SIP, 1500 Vdc Isolation Dc-Dc Converter - 15/-15 Vdc, 0.1 A, 3 W, 9~18 Vdc Input Range .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PQMC3-D12-D15-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tube
Input Voltage:
9 to 18Vdc
Number of Outputs:
2
Output Voltage:
15/-15 Vdc
Output Current:
0.1/0.1 A
Life Cycle:
Discontinued & Replaced
The PQMC3-D12-D15-S is a versatile and reliable 3W DC-DC converter from CUI Inc. It features a 2:1 input range of 9~18Vdc, making it compatible with a wide range of power sources. This unit is designed to provide a regulated output of 15/-15Vdc, with a maximum current of 0.1A. The 8 pin SIP package offers a compact and convenient solution for space-limited applications. With a high isolation of 1500Vdc, this converter ensures reliable and safe operation. Whether for single or dual regulated output applications, the PQMC3-D12-D15-S is a robust and efficient solution, offering excellent performance and reliability.
Search Keywords:
PQMC3D12D15S
  This product is not in stock and cannot be back-ordered
Minimum Order:
5
Limited Availability. There is currently no price for this item
Call us to request pricing.
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
PDQ2-D12-D15-S
PDQ2-D12-D15-S
VIEW PRODUCT
Tools/3D Models
Product Guides