PQMC3-D12-S5-S
CUI Inc.3 W, 2:1 Input Range, Single/Dual Regulated Output, 8 Pin SIP, 1500 Vdc Isolation Dc-Dc Converter - 5 Vdc, 0.6 A, 3 W, 9~18 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PQMC3-D12-S5-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
9 to 18Vdc
Number of Outputs:
1
Output Voltage:
5 VDC
Output Current:
0.6 A
Life Cycle:
Discontinued & Replaced
3 W, 2:1 Input Range, Single/Dual Regulated Output, 8 Pin SIP, 1500 Vdc Isolation Dc-Dc Converter - 5 Vdc, 0.6 A, 3 W, 9~18 Vdc Input Range
Search Keywords:
PQMC3D12S5S
This product is discontinued, but still in stock
IN STOCK:
20
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$13.41
$67.050
22
$12.89
$283.580
44
$12.45
$547.800
66
$12.14
$801.240
110
$11.73
$1,290.300
264
$11.39
$3,006.960
506
+
$11.25
$5,692.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
1-1469492-1
Connector Accessory - Guide Module - 9mm Wide MULTIGIG RT Daughtercard Modules.
1-1469492-7
Connector Accessory - Guide Module - 9mm Wide MULTIGIG RT Daughtercard Modules.
SFM-105-02-S-D-LC
.050" Tiger Eye™ High-Reliability Socket Strip
6450849-7
MBXLE R/A HED 2ACP+1LP+32S+3HDP+1LP+1P
FP1007R6-R22-R
Ind Power Wirewound 220nH 10% 100KHz Ferrite 61A T/R