PQMC3-D24-D15-S
CUI Inc.3 W, 2:1 Input Range, Single/Dual Regulated Output, 8 Pin SIP, 1500 Vdc Isolation Dc-Dc Converter - 15/-15 Vdc, 0.1 A, 3 W, 18~36 Vdc Input Range .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PQMC3-D24-D15-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
18 to 36Vdc
Number of Outputs:
2
Output Voltage:
15/-15 Vdc
Output Current:
0.1/0.1 A
Output Power:
3 W
Mounting:
Through Hole
Type:
Non-Inverting4409,Inverting4409,Step Down4409
Dimension:
22 x 9.5 x 124388mmmm
Output Type:
Fixed4399
Family:
PQMC3-D24-D15-S
Life Cycle:
Discontinued & Replaced
The PQMC3-D24-D15-S from CUI Inc is a versatile and high-performance DC-DC converter designed for a wide range of applications. With a power rating of 3 W, it is capable of delivering reliable and efficient performance. Featuring a 2:1 input range (18~36 Vdc), this converter provides flexibility and compatibility with various input voltage levels.The PQMC3-D24-D15-S offers single or dual regulated output options, allowing users to choose between a single output of +15 Vdc, a single output of -15 Vdc, or a combination of both. This flexibility makes it suitable for a variety of applications that require different voltage outputs.With its 8-pin SIP package, this converter offers easy and convenient installation. Additionally, it provides 1500 Vdc isolation, ensuring safe and dependable operation even in demanding environments.Equipped with a 0.1 A output current, the PQMC3-D24-D15-S is capable of delivering sufficient power for most low to moderate power applications. Its compact size and efficient design make it an ideal choice for space-constrained applications.Overall, the PQMC3-D24-D15-S is a reliable and efficient DC-DC converter that offers a wide input range, multiple output options, high isolation, and easy installation. It is a versatile solution for various applications requiring stable and regulated power supply.
Search Keywords:
PQMC3D24D15S
This product is discontinued, but still in stock
IN STOCK:
39
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$13.73
$68.650
22
$12.88
$283.360
44
$12.49
$549.560
66
$12.30
$811.800
110
$12.02
$1,322.200
264
$11.64
$3,072.960
506
+
$11.37
$5,753.220
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models