PQMC3-D24-S12-S
CUI Inc.3 W, 2:1 Input Range, Single/Dual Regulated Output, 8 Pin SIP, 1500 Vdc Isolation Dc-Dc Converter - 12 Vdc, 0.25 A, 3 W, 18~36 Vdc Input Range .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PQMC3-D24-S12-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
18 to 36Vdc
Number of Outputs:
1
Output Voltage:
12 VDC
Output Current:
0.25 A
Life Cycle:
Discontinued & Replaced
The PQMC3-D24-S12-S is a high-quality power supply module from CUI INC. Designed for reliable performance, this module features a compact and lightweight design that is ideal for a variety of industrial and commercial applications. With a wide input voltage range and high efficiency, the PQMC3-D24-S12-S is a versatile and durable solution for powering your electronic devices. Trust CUI INC. for all your power supply needs.
Search Keywords:
PQMC3D24S12S
This product is not in stock and cannot be back-ordered
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models