PQMC3-D48-D15-S
CUI Inc.3 W, 2:1 Input Range, Single/Dual Regulated Output, 8 Pin SIP, 1500 Vdc Isolation Dc-Dc Converter - 15/-15 Vdc, 0.1 A, 3 W, 36~75 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PQMC3-D48-D15-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
36 to 75Vdc
Number of Outputs:
2
Output Voltage:
15/-15 Vdc
Output Current:
0.1/0.1 A
Life Cycle:
Discontinued & Replaced
3 W, 2:1 Input Range, Single/Dual Regulated Output, 8 Pin SIP, 1500 Vdc Isolation Dc-Dc Converter - 15/-15 Vdc, 0.1 A, 3 W, 36~75 Vdc Input Range
Search Keywords:
PQMC3D48D15S
This product is discontinued, but still in stock
IN STOCK:
30
Can Ship immediately
Minimum Order:
5
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models