PQMC3-D48-S24-S
CUI Inc.3 W, 2:1 Input Range, Single/Dual Regulated Output, 8 Pin SIP, 1500 Vdc Isolation Dc-Dc Converter - 24 Vdc, 0.125 A, 3 W
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PQMC3-D48-S24-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
36 to 75Vdc
Number of Outputs:
1
Output Voltage:
24 VDC
Output Current:
0.125 A
3 W, 2:1 Input Range, Single/Dual Regulated Output, 8 Pin SIP, 1500 Vdc Isolation Dc-Dc Converter - 24 Vdc, 0.125 A, 3 W
Search Keywords:
PQMC3D48S24S
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$13.48
$67.400
22
$12.29
$270.380
44
$11.78
$518.320
66
$11.46
$756.360
110
$11.29
$1,241.900
264
$10.88
$2,872.320
506
+
$10.61
$5,368.660
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models