PQMC3-D5-D12-S
CUI Inc.3 W, 2:1 Input Range, Single/Dual Regulated Output, 8 Pin SIP, 1500 Vdc Isolation Dc-Dc Converter - 12/-12 Vdc, 0.1 A, 2.5 W, 4.5~9 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PQMC3-D5-D12-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
4.5 to 9Vdc
Number of Outputs:
2
Output Voltage:
12/-12 VDC
Output Current:
0.104/0.104 A
Life Cycle:
Discontinued & Replaced
3 W, 2:1 Input Range, Single/Dual Regulated Output, 8 Pin SIP, 1500 Vdc Isolation Dc-Dc Converter - 12/-12 Vdc, 0.1 A, 2.5 W, 4.5~9 Vdc Input Range
Search Keywords:
PQMC3D5D12S
This product is discontinued, but still in stock
IN STOCK:
31
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$13.78
$68.900
22
$12.56
$276.320
44
$12.04
$529.760
66
$11.71
$772.860
110
$11.54
$1,269.400
264
$11.12
$2,935.680
506
+
$10.84
$5,485.040
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models