PQME3-D24-S12-M-TR
CUI Inc.3 W, 4:1 Input Range, Single Regulated Output, 14 Pin SMT, 1500 Vdc Isolation, Dc-Dc Converter - 12 V, 0.25 A, 3 W, 9~36 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PQME3-D24-S12-M-TR
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Input Voltage:
9 to 36Vdc
Number of Outputs:
1
Output Voltage:
12 VDC
Output Current:
0.25 A
Life Cycle:
Discontinued & Replaced
3 W, 4:1 Input Range, Single Regulated Output, 14 Pin SMT, 1500 Vdc Isolation, Dc-Dc Converter - 12 V, 0.25 A, 3 W, 9~36 Vdc Input Range
Search Keywords:
PQME3D24S12MTR
This product is discontinued, but still in stock
IN STOCK:
400
Can Ship immediately
Minimum Order:
5
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Please Note:
Item may be subject to tariff fee if shipping within the United States