Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PQP3-D24-S5-M
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Life Cycle:
Discontinued & Replaced
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 5-Pin SMD Module Tube
Search Keywords:
PQP3D24S5M
This product is discontinued, but still in stock
IN STOCK:
65
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$9.09
$45.450
35
$8.23
$288.050
70
$7.87
$550.900
105
$7.64
$802.200
280
$7.22
$2,021.600
525
$7.03
$3,690.750
1,015
+
$6.92
$7,023.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
5745652-3
DIECAST STRAIN RELIEF KIT,SZ 2
IPR3Z1AD2
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Qu...
THT-73-427-10
Printer Label 0.75x0.50 in. Print Area 0.750 in. W x 1.750 in. L Label 3.35 in. W Web Whit...
MS3106F14S-7S
MIL Series Connector - 3 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
A10905RNCQ
1-4 Pole Rotary Switch