PRD25-D48-S12-N-D
CUI Inc.25 W, 2:1 Input Range, Single Regulated Output, 2250 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 2.1 A, 25.2 W, 36~75 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PRD25-D48-S12-N-D
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
90
Package Type:
Box
Input Voltage:
36 to 75Vdc
Number of Outputs:
1
Output Voltage:
12 VDC
Output Current:
2.1 A
Life Cycle:
Discontinued
25 W, 2:1 Input Range, Single Regulated Output, 2250 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 2.1 A, 25.2 W, 36~75 Vdc Input Range
Search Keywords:
PRD25D48S12ND
This product is discontinued, but still in stock
IN STOCK:
171
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$178.40
$178.400
10
$65.27
$652.700
23
$62.01
$1,426.230
45
$39.00
$1,755.000
68
$30.65
$2,084.200
90
+
$30.04
$2,703.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models