PRMC1-D12-S5-S
CUI Inc.1 W, 2:1 Input Range, Single/Dual Regulated Output, 8 Pin SIP, 3000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 9~18 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PRMC1-D12-S5-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
9 to 18Vdc
Number of Outputs:
1
Output Voltage:
5 VDC
Output Current:
0.2 A
Life Cycle:
Discontinued & Replaced
1 W, 2:1 Input Range, Single/Dual Regulated Output, 8 Pin SIP, 3000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 9~18 Vdc Input Range
Search Keywords:
PRMC1D12S5S
This product is discontinued, but still in stock
IN STOCK:
110
Can Ship immediately
Minimum Order:
5
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models