PUZ3-D5-S12-D
CUI Inc.3 W, 2:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 1500 Vdc Isolation Dc-Dc Converter - 5 Vdc, 0.6 A, 3 W, 4.5~9 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PUZ3-D5-S12-D
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
4.5 to 9Vdc
Number of Outputs:
1
Output Voltage:
12 VDC
Output Current:
0.25 A
Life Cycle:
Discontinued & Replaced
3 W, 2:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 1500 Vdc Isolation Dc-Dc Converter - 5 Vdc, 0.6 A, 3 W, 4.5~9 Vdc Input Range
Search Keywords:
PUZ3D5S12D
This product is discontinued, but still in stock
IN STOCK:
30
Can Ship immediately
Minimum Order:
15
Multiple:
15
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models