PYB10-Q24-D12
CUI Inc.10 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 12/-12 Vdc, 0.42 A, 10 W, 9~36 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PYB10-Q24-D12
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
9 to 36Vdc
Number of Outputs:
2
Output Voltage:
12/-12 VDC
Output Current:
0.42/0.42 A
Life Cycle:
Discontinued & Replaced
10 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 12/-12 Vdc, 0.42 A, 10 W, 9~36 Vdc Input Range
Search Keywords:
PYB10Q24D12
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$34.75
$34.750
5
$33.29
$166.450
19
$32.54
$618.260
38
$31.12
$1,182.560
114
$27.83
$3,172.620
266
$27.32
$7,267.120
513
+
$27.05
$13,876.650
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models