PYB10-Q24-D12-T
CUI Inc.10 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12/-12 Vdc, 0.42 A, 10 W, 9~36 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PYB10-Q24-D12-T
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tray
Input Voltage:
9 to 36Vdc
Number of Outputs:
2
Output Voltage:
12/-12 VDC
Output Current:
0.42/0.42 A
Life Cycle:
Discontinued & Replaced
10 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12/-12 Vdc, 0.42 A, 10 W, 9~36 Vdc Input Range
Search Keywords:
PYB10Q24D12T
This product is discontinued, but still in stock
IN STOCK:
37
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$46.75
$46.750
6
$46.04
$276.240
12
$34.53
$414.360
18
$32.23
$580.140
24
+
$31.59
$758.160
Please Note:
Item may be subject to tariff fee if shipping within the United States