PYB10-Q24-D15-T
CUI Inc.10 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 15/-15 Vdc, 0.33 A, 10 W, 9~36 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PYB10-Q24-D15-T
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tray
Input Voltage:
9 to 36Vdc
Number of Outputs:
2
Output Voltage:
15/-15 Vdc
Output Current:
0.33/0.33 A
Life Cycle:
Discontinued & Replaced
10 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 15/-15 Vdc, 0.33 A, 10 W, 9~36 Vdc Input Range
Search Keywords:
PYB10Q24D15T
This product is discontinued, but still in stock
IN STOCK:
74
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$39.14
$39.140
6
$36.38
$218.280
12
$35.53
$426.360
18
$35.00
$630.000
24
+
$33.98
$815.520
Please Note:
Item may be subject to tariff fee if shipping within the United States