PYB10-Q24-S12
CUI Inc.10 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 0.83 A, 10 W, 9~36 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PYB10-Q24-S12
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
19
Package Type:
Tube
Input Voltage:
9 to 36Vdc
Number of Outputs:
1
Output Voltage:
12 VDC
Output Current:
0.83 A
Output Power:
10 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
50.8 x 25.4 x 11.8mm
Output Type:
Fixed
Family:
PYB10-Q24
Life Cycle:
Discontinued & Replaced
10 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 0.83 A, 10 W, 9~36 Vdc Input Range
Search Keywords:
PYB10Q24S12
This product is discontinued, but still in stock
IN STOCK:
439
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$25.47
$25.470
19
$22.04
$418.760
38
$21.41
$813.580
57
$21.08
$1,201.560
114
$20.24
$2,307.360
266
$19.70
$5,240.200
513
+
$19.40
$9,952.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models