help desk software
DATA SHEET

PYB10-Q48-S24

CUI Inc.

10 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 0.42 A, 10 W, 18~75 Vdc Input Range

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PYB10-Q48-S24
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
19
Package Type:
Tube
Input Voltage:
18 to 75Vdc
Number of Outputs:
1
Output Voltage:
24 VDC
Output Current:
0.42 A
Life Cycle:
Discontinued & Replaced
10 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 0.42 A, 10 W, 18~75 Vdc Input Range
Search Keywords:
PYB10Q48S24
  This product is discontinued, but still in stock
IN STOCK: 698
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.02
$28.020
19
$24.26
$460.940
38
$23.55
$894.900
57
$23.19
$1,321.830
114
$22.26
$2,537.640
266
$21.66
$5,761.560
513 +
$21.34
$10,947.420
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
PDQE10-Q48-S24-D
PDQE10-Q48-S24-D
VIEW PRODUCT
Tools/3D Models
Product Guides