PYB10-Q48-S5-U
CUI Inc.10 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 2 A, 10 W, 18~75 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PYB10-Q48-S5-U
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tray
Input Voltage:
18 to 75Vdc
Number of Outputs:
1
Output Voltage:
5 VDC
Output Current:
2 A
Life Cycle:
Discontinued & Replaced
10 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 2 A, 10 W, 18~75 Vdc Input Range
Search Keywords:
PYB10Q48S5U
This product is discontinued, but still in stock
IN STOCK:
74
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$35.58
$35.580
5
$31.74
$158.700
20
$30.79
$615.800
40
$29.48
$1,179.200
100
$28.26
$2,826.000
260
$27.15
$7,059.000
500
+
$26.46
$13,230.000
Please Note:
Item may be subject to tariff fee if shipping within the United States