PYB30-Q48-D5
CUI Inc.30 W, 4:1 Input Range, Single/Dual/Triple Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 5/-5 Vdc, 2 A, 30 W, 18~75 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PYB30-Q48-D5
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
18 to 75Vdc
Number of Outputs:
2
Output Voltage:
5/-5 Vdc
Output Current:
3/3 A
Life Cycle:
Discontinued & Replaced
30 W, 4:1 Input Range, Single/Dual/Triple Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 5/-5 Vdc, 2 A, 30 W, 18~75 Vdc Input Range
Search Keywords:
PYB30Q48D5
This product is not in stock and cannot be back-ordered
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models