PYBE20-Q24-S5-DIN
CUI Inc.DC/DC Converter - 4:1 - 20W - 1 Output - 4A 5V Output - 9 to 36VDC Input - 88% Efficiency - Isolated - DIN Rail Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PYBE20-Q24-S5-DIN
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Life Cycle:
Discontinued & Replaced
The PYBE20-Q24-S5-DIN is DC/DC converter with dimensions: 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm). Operating temperature range is from -40°C to 85°C (with derating).
Search Keywords:
PYBE20Q24S5DIN
This product is not in stock and cannot be back-ordered
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides