PYBE30-Q24-S24-DIN
CUI Inc.DC-DC Converter - 30W - Vout: 24VDC - Vin: 9 to 36VDC - DIN-Rail Mount - -40°C to +80°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PYBE30-Q24-S24-DIN
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Life Cycle:
Discontinued & Replaced
The PYBE30-Q24-S24-DIN is a high-performance DC-DC converter with a power output of 30W, designed for industrial applications. This compact converter features a wide input voltage range of 9 to 36VDC, making it suitable for a variety of power sources. The output voltage is a stable 24VDC, perfect for powering various electronic devices. The converter is DIN-rail mountable, allowing for easy installation in control panels or industrial cabinets. With a wide operating temperature range of -40°C to +80°C, this converter is ideal for harsh environmental conditions. Trust the PYBE30-Q24-S24-DIN to provide reliable and efficient power conversion for your industrial needs.
Search Keywords:
PYBE30Q24S24DIN
This product is discontinued, but still in stock
IN STOCK:
23
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$40.52
$40.520
5
$36.15
$180.750
24
$34.06
$817.440
48
$32.19
$1,545.120
72
$31.71
$2,283.120
120
$31.23
$3,747.600
264
+
$30.76
$8,120.640
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides