SDI12-12-UDC-P6
CUI Inc.12 W, DoE Level VI & CoC Tier 2 Efficiency, Two Prong (C8) Inlet, Desktop Adapter, Ac-Dc Power Supply - 12 Vdc, 1 A, 12 W
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SDI12-12-UDC-P6
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Box
Input Voltage:
90 to 264Vac
Number of Outputs:
1
Output Voltage:
12 VDC
Output Current:
1 A
12 W, DoE Level VI & CoC Tier 2 Efficiency, Two Prong (C8) Inlet, Desktop Adapter, Ac-Dc Power Supply - 12 Vdc, 1 A, 12 W
Search Keywords:
SDI1212UDCP6
IN STOCK:
0
MOQ for out of Stock Qty:
135
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
135
$42.84
$5,783.400
270
$22.61
$6,104.700
405
$15.55
$6,297.750
540
+
$15.24
$8,229.600
Please Note:
Item may be subject to tariff fee if shipping within the United States