SDI18-12-U2-P6
CUI Inc.18 W, DoE Level VI & CoC Tier 2 Efficiency, 3 Prong (C14) Inlet, Desktop Adapter, Ac-Dc Power Supply - 12 Vdc, 1.6 A, 19.2 W
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SDI18-12-U2-P6
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Input Voltage:
90 to 264Vac
Number of Outputs:
1
Output Voltage:
12 VDC
Output Current:
1.6 A
18 W, DoE Level VI & CoC Tier 2 Efficiency, 3 Prong (C14) Inlet, Desktop Adapter, Ac-Dc Power Supply - 12 Vdc, 1.6 A, 19.2 W
Search Keywords:
SDI1812U2P6
IN STOCK:
0
MOQ for out of Stock Qty:
128
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
128
$49.49
$6,334.720
255
$26.22
$6,686.100
383
$18.01
$6,897.830
510
+
$17.65
$9,001.500
Please Note:
Item may be subject to tariff fee if shipping within the United States