help desk software
DATA SHEET

SDI30-15-U-P5

CUI Inc.

AC/DC Adapter - Desktop - 30 Watts: 15V @ 2 A - C14 Input - Lvl VI/T2

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SDI30-15-U-P5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
54
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
30 W
Output Voltage:
15 VDC
Output Current:
2.0 A
Ripple & Noise:
200 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
2
Safety Class:
None
Safety Approvals:
CE, cUL, GS, PSE, TUV, UL
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.5m (59.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
Not Spec'd
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
2121Vdc/1500Vac
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
111.0 x 52.0 x 32.3 mm
Dimensions L x W x H(in):
4.37 x 2.05 x 1.27 in
Life Cycle:
Discontinued
AC/DC Adapter - Desktop - 30 Watts: 15V @ 2 A - C14 Input - Lvl VI/T2
Search Keywords:
SDI3015UP5
  This product is discontinued, but still in stock
IN STOCK: 59
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.98
$20.980
250
$18.24
$4,560.000
500
$18.05
$9,025.000
756
$17.87
$13,509.720
1,512
$17.70
$26,762.400
2,268
$17.51
$39,712.680
3,024 +
$17.34
$52,436.160
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides