SDI50-15-U2-P6
CUI Inc.50 W, DoE Level VI & CoC Tier 2 Efficiency, Three Prong (C14) Inlet, Desktop Adapter, Ac-Dc Power Supply - 15 Vdc, 3.34 A, 50 W
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SDI50-15-U2-P6
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Input Voltage:
90 to 264Vac
Number of Outputs:
1
Output Voltage:
15 VDC
Output Current:
3.34 A
50 W, DoE Level VI & CoC Tier 2 Efficiency, Three Prong (C14) Inlet, Desktop Adapter, Ac-Dc Power Supply - 15 Vdc, 3.34 A, 50 W
Search Keywords:
SDI5015U2P6
IN STOCK:
0
MOQ for out of Stock Qty:
128
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
128
$74.00
$9,472.000
255
$37.94
$9,674.700
383
$25.79
$9,877.570
510
+
$25.28
$12,892.800
Please Note:
Item may be subject to tariff fee if shipping within the United States