SWI24-24-E-P5
CUI Inc.AC/DC Adapter - Wall Mount - 24 Watts: 24V @ 1A - EU Input Blades - Lvl VI/T2
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SWI24-24-E-P5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
24 W
Output Voltage:
24 VDC
Output Current:
1.0 A
Ripple & Noise:
240 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
2
Safety Class:
None
Safety Approvals:
CE
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.5m (59.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3000Vac
Input Connector Type:
EU Blades
Dimensions L x W x H:
72.0 x 34.0 x 70.0 mm
Dimensions L x W x H(in):
2.84 x 1.34 x 2.76 in
AC/DC Adapter - Wall Mount - 24 Watts: 24V @ 1A - EU Input Blades - Lvl VI/T2
Search Keywords:
SWI2424EP5
IN STOCK:
95
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$15.42
$77.100
25
$14.28
$357.000
50
$13.34
$667.000
100
$12.37
$1,237.000
300
$12.15
$3,645.000
500
$11.96
$5,980.000
1,000
+
$11.84
$11,840.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
55A0811-16-9
Spec 44, Spec 55 and Spec RCW Wire and Cable
732-0004
6 Digit Electromechanical Hour Meter - 10-80 VDC - 2-Hole Housing - 1/4" Spade Terminals -...
09-3403-00-03
M8 Male panel mount connector, Contacts: 3, unshielded, single wires, IP67/IP69K, UL, M8x0...
132105
RF Connector - SMA Straight Solder Jack for .085 Semi-Rigid 50 Ohms Bulkhead
ATMEGA128L-8AN
MCU - 8-bit AVR RISC - 128KB Flash - 3.3V/5V - 64-Pin TQFP - Tray