Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
SWI6-5-E-P5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
7.5 W
Output Voltage:
5 VDC
Output Current:
1.5 A
Ripple & Noise:
100 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
None
Safety Approvals:
CE
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.5m (59.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3000Vac
Input Connector Type:
EU Blades
Dimensions L x W x H:
56.0 x 28.0 x 60.0 mm
Dimensions L x W x H(in):
2.21 x 1.11 x 1.66 in
AC/DC Adapter - Wall Mount - 7.5 Watts: 5V @ 1.5A - EUan Input Blades - Lvl VI
Search Keywords:
SWI65EP5
IN STOCK:
1,177
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$18.63
$93.150
25
$18.34
$458.500
50
$18.06
$903.000
75
$17.80
$1,335.000
150
$10.95
$1,642.500
225
$8.67
$1,950.750
300
+
$8.50
$2,550.000
Please Note:
Item may be subject to tariff fee if shipping within the United States