help desk software
DATA SHEET

V7803-2000

CUI Inc.

2 A Output Current, 4.75~18 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 3.3 Vdc, 2 A, 6.6 W, 4.75~18 Vdc Input Range

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
V7803-2000
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
44
Package Type:
TUBE
Input Voltage:
4.75 to 18Vdc
Number of Outputs:
1
Output Voltage:
3.3 VDC
Output Current:
2 A
Output Power:
6.6 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
11.5 x 9 x 17.54388mmmm
Output Type:
Fixed4399
Family:
V7803-2000
Life Cycle:
Discontinued & Replaced
2 A Output Current, 4.75~18 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 3.3 Vdc, 2 A, 6.6 W, 4.75~18 Vdc Input Range
Search Keywords:
V78032000
  This product is not in stock and cannot be back-ordered
Minimum Order:
5
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
P7803-2000-S
P7803-2000-S
VIEW PRODUCT
Tools/3D Models
Product Guides