help desk software

V7815-500

Cui Inc

4.75~32 Vdc Input, 500 mA Output Current - 15Vdc, 500mA, 7.5W (max), non-isolated dc regulator .. see full description

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cui Inc
Part No:
V7815-500
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Package Type:
Tube
Input Voltage:
18 to 32Vdc
Number of Outputs:
1
Output Voltage:
15 VDC
Output Current:
0.5 A
Life Cycle:
Discontinued & Replaced
The CUI Inc part V7815-500 is a highly efficient non-isolated dc regulator with an input range of 4.75~32 Vdc and a maximum output current of 500 mA. This regulator provides a stable and reliable 15Vdc output with a maximum power output of 7.5W. It is designed to meet the demands of various applications requiring low noise and precise voltage regulation. The compact and lightweight design of this regulator makes it suitable for use in space-constrained designs. Trust in the CUI Inc part V7815-500 for efficient and consistent power management in your electronic systems.
Search Keywords:
V7815500
  This product is discontinued, but still in stock
IN STOCK: 931
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.64
$43.200
43
$7.11
$305.730
86
$6.81
$585.660
129
$6.63
$855.270
258
$6.29
$1,622.820
516
$6.20
$3,199.200
1,032
$6.10
$6,295.200
2,537 +
$5.92
$15,019.040
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
VX7815-500
VX7815-500
VIEW PRODUCT
DOWNLOADS