VAT2-S5-D12-SMT-TR
CUI Inc.2 W, 1:1 Input Range, Dual Unregulated Output, 14 Pin SMT, 1000 Vdc Isolation, Dc-Dc Converter - 12/-12 Vdc, 0.083 A, 2 W, 4.5~5.5 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VAT2-S5-D12-SMT-TR
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Input Voltage:
4.5 to 5.5Vdc
Number of Outputs:
2
Output Voltage:
12/-12 VDC
Output Current:
0.08/0.08 A
Life Cycle:
Discontinued & Replaced
2 W, 1:1 Input Range, Dual Unregulated Output, 14 Pin SMT, 1000 Vdc Isolation, Dc-Dc Converter - 12/-12 Vdc, 0.083 A, 2 W, 4.5~5.5 Vdc Input Range
Search Keywords:
VAT2S5D12SMTTR
This product is discontinued, but still in stock
IN STOCK:
1,200
Can Ship immediately
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$7.61
$380.500
100
$7.27
$727.000
400
$6.67
$2,668.000
800
$6.49
$5,192.000
1,200
$6.32
$7,584.000
2,800
+
$6.23
$17,444.000
Please Note:
Item may be subject to tariff fee if shipping within the United States