help desk software
DATA SHEET

VAWQ3-Q24-S3R3H

CUI Inc.

3 W, 4:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 500/1500/3000 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 0.6 A, 2 W, 9~36 Vdc Input Range

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VAWQ3-Q24-S3R3H
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tube
Input Voltage:
9 to 36Vdc
Number of Outputs:
1
Output Voltage:
3.3 VDC
Output Current:
0.6 A
3 W, 4:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 500/1500/3000 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 0.6 A, 2 W, 9~36 Vdc Input Range
Search Keywords:
VAWQ3Q24S3R3H
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$22.52
$225.200
30
$21.85
$655.500
50
$21.22
$1,061.000
100
$20.05
$2,005.000
250
$19.52
$4,880.000
500
$19.23
$9,615.000
1,000 +
$15.38
$15,380.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
PQME3-D24-S3-M
PQME3-D24-S3-M
VIEW PRODUCT
Tools/3D Models
Product Guides