VFB400W-Q24-S12N
CUI Inc.400 W, 4:1 Input Range, Single Regulated Output, Full Brick, Load Share, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 33.3 A, 400 W, 9~36 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VFB400W-Q24-S12N
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
18
Package Type:
Box
Input Voltage:
9 to 36Vdc
Number of Outputs:
1
Output Voltage:
12 VDC
Output Current:
33.3 A
400 W, 4:1 Input Range, Single Regulated Output, Full Brick, Load Share, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 33.3 A, 400 W, 9~36 Vdc Input Range
Search Keywords:
VFB400WQ24S12N
IN STOCK:
0
MOQ for out of Stock Qty:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$641.13
$3,205.650
9
$377.14
$3,394.260
14
$255.91
$3,582.740
18
+
$250.80
$4,514.400