VHB200W-Q24-S24
CUI Inc.200 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 8.3 A, 200 W, 10~36 Vdc Input Range .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VHB200W-Q24-S24
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
Box
Input Voltage:
10 to 36Vdc
Number of Outputs:
1
Output Voltage:
24 VDC
Output Current:
8.3 A
The CUI Inc part VHB200W-Q24-S24 is a high-efficiency DC-DC converter with a 200 W power output. With a wide 10~36 Vdc input range, it can handle a variety of power sources. The converter has a single regulated output of 24 Vdc and 8.3 A current rating, making it suitable for powering high-demand applications. It is designed in a compact 1/2 brick form factor, ideal for space-constrained installations. The converter also offers a high level of safety with its 1500 Vdc isolation rating, providing electrical isolation between input and output.
Search Keywords:
VHB200WQ24S24
IN STOCK:
41
Ships today, if you order in
MOQ for out of Stock Qty:
12
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$471.23
$471.230
5
$464.16
$2,320.800
12
$457.20
$5,486.400
24
$241.30
$5,791.200
36
$165.95
$5,974.200
48
+
$162.63
$7,806.240
Tools/3D Models