VHB200W-Q24-S3R3
CUI Inc.200 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 50 A, 165 W, 10~36 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VHB200W-Q24-S3R3
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
Box
Input Voltage:
10 to 36Vdc
Number of Outputs:
1
Output Voltage:
3.3 VDC
Output Current:
50 A
200 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 50 A, 165 W, 10~36 Vdc Input Range
Search Keywords:
VHB200WQ24S3R3
IN STOCK:
0
MOQ for out of Stock Qty:
12
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
12
$457.20
$5,486.400
24
$241.30
$5,791.200
36
$165.95
$5,974.200
48
+
$162.63
$7,806.240
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models