VHB75-D24-S3R3
CUI Inc.18~36 Vdc Input Range, 75 W, Single Output - 49.5W, 3.3V, 15A, single output, half brick
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VHB75-D24-S3R3
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Box
Input Voltage:
18 to 36Vdc
Output Voltage:
3.3 VDC
Output Current:
15 A
18~36 Vdc Input Range, 75 W, Single Output - 49.5W, 3.3V, 15A, single output, half brick
Search Keywords:
VHB75D24S3R3
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
3
$125.00
$375.000
6
$93.75
$562.500
9
$87.50
$787.500
12
+
$85.75
$1,029.000
Product Guides