VHK50W-Q48-S24-DIN
CUI Inc.50 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 2.08 A, 50 W, 18~75 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VHK50W-Q48-S24-DIN
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Input Voltage:
18 to 75Vdc
Number of Outputs:
1
Output Voltage:
24 VDC
Output Current:
2.08 A
50 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 2.08 A, 50 W, 18~75 Vdc Input Range
Search Keywords:
VHK50WQ48S24DIN
IN STOCK:
0
MOQ for out of Stock Qty:
8
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
8
$353.43
$2,827.440
15
$199.58
$2,993.700
23
$137.39
$3,159.970
30
+
$134.65
$4,039.500