VIBLSD1-S5-S5-DIP
CUI Inc.1 W, 1:1 Input Range, Single Regulated Output, 14 Pin DIP, 1000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.15 A, 0.75 W, 4.75~5.25 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VIBLSD1-S5-S5-DIP
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Input Voltage:
4.75 to 5.25Vdc
Number of Outputs:
1
Output Voltage:
5 VDC
Output Current:
0.15 A
Life Cycle:
Discontinued & Replaced
1 W, 1:1 Input Range, Single Regulated Output, 14 Pin DIP, 1000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.15 A, 0.75 W, 4.75~5.25 Vdc Input Range
Search Keywords:
VIBLSD1S5S5DIP
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
247
Ships today, if you order in
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models