Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VMS-275-24
RoHS:
Yes
HTS:
8504409530
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
Tray
Number of Outputs:
1
Output Voltage:
24 VDC
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply - 1 Output - Open Frame, Chassis Mount - 24 V@11.46 A - 275W
Search Keywords:
VMS27524
This product is discontinued, but still in stock
IN STOCK:
34
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$494.83
$494.830
5
$487.41
$2,437.050
10
$480.09
$4,800.900
21
$472.89
$9,930.690
42
$241.54
$10,144.680
63
$164.41
$10,357.830
84
+
$161.12
$13,534.080