help desk software
DATA SHEET

VOF-150-24

CUI Inc.

AC/DC Power Supply - 1 Output - Open Frame - 24V@6.3 A - 150W

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VOF-150-24
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
54
Package Type:
BOX
Number of Outputs:
1
Output Voltage:
24 VDC
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply - 1 Output - Open Frame - 24V@6.3 A - 150W
Search Keywords:
VOF15024
  This product is discontinued, but still in stock
IN STOCK: 370
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$97.33
$97.330
5
$89.85
$449.250
10
$87.16
$871.600
25
$83.40
$2,085.000
54
$79.95
$4,317.300
108
$78.75
$8,505.000
270 +
$76.76
$20,725.200
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
VOF-180C-24
VOF-180C-24
VIEW PRODUCT
Tools/3D Models
Product Guides