VOF-15C-S15
CUI Inc.AC-DC Power Supply - 15 W - 15 VDC - Single Output - Open PCB .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VOF-15C-S15
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Life Cycle:
Discontinued & Replaced
The VOF-15C series is a family of open-frame ac-dc power supplies housed in a compact 1.8” x 2” chassis-mount package. Designed to meet UL/EN/IEC 60335 and 62368 standards for ITE and AV equipment, these 15 W open-frame modules further feature a universal input voltage range, up to 24 Vdc rated output voltage, and a 0.625 to 3 A output current. The VOF's efficient design, compact size and rock-solid reliability make these power supplies the ideal solution for a range of consumer, industrial, and ITE applications.
Search Keywords:
VOF15CS15
This product is not in stock and cannot be back-ordered
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides