Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VOF-275-24
RoHS:
Yes
HTS:
8504409530
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
TRAY
Number of Outputs:
1
Output Voltage:
24 VDC
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply - 1 Output - Open Frame - 24V@11.46 A - 275W
Search Keywords:
VOF27524
This product is discontinued, but still in stock
IN STOCK:
119
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$164.99
$164.990
3
$162.51
$487.530
5
$160.07
$800.350
10
$157.67
$1,576.700
42
+
$153.60
$6,451.200