Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VPOL5A-12-SIP
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Input Voltage:
8.3 to 14Vdc
Output Voltage:
0.85 Vdc
Output Current:
5 A
5 A Output Current, 8.3~14 Vdc Input, SIP, Non-Isolated, Dc-Dc Converter
Search Keywords:
VPOL5A12SIP
IN STOCK:
0
MOQ for out of Stock Qty:
63
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
63
$56.67
$3,570.210
125
$30.24
$3,780.000
188
$21.22
$3,989.360
250
+
$20.80
$5,200.000