VSBU-120-D524A
CUI Inc.AC/DC Power Supply - 2 Outputs - Open Frame - 5/24V@15/3.5A - 120W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VSBU-120-D524A
RoHS:
Yes
HTS:
8504409520
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Box
Number of Outputs:
2
Output Voltage:
5/24 Vdc
The VSBU-120-D524A from CUI Inc. is a high-quality AC/DC power supply with 2 outputs designed for various applications. This open-frame power supply can deliver 5V at 15A and 24V at 3.5A, providing a total power output of 120W. The compact design and reliable performance make it ideal for use in a wide range of electronic devices and equipment.
Search Keywords:
VSBU120D524A
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$150.81
$150.810
5
$139.55
$697.750
10
$133.57
$1,335.700
40
$124.67
$4,986.800
80
$122.80
$9,824.000
120
$119.87
$14,384.400
280
+
$118.07
$33,059.600