Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VSK-S10-9UA-T
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Number of Outputs:
1
Output Voltage:
9 VDC
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply - 1 Output - Encapsulated - 9V@1.1 A - 10W
Search Keywords:
VSKS109UAT
This product is discontinued, but still in stock
IN STOCK:
36
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$30.89
$30.890
5
$29.02
$145.100
24
$26.99
$647.760
48
$25.91
$1,243.680
120
$24.92
$2,990.400
264
$24.31
$6,417.840
504
+
$23.95
$12,070.800
Please Note:
Item may be subject to tariff fee if shipping within the United States