Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VSK-S1-5U
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TRAY
Number of Outputs:
1
Output Voltage:
5 VDC
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply - 1 Output - Encapsulated - PCB Mount - 5V@0.2A - 1W
Search Keywords:
VSKS15U
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
384
Ships today, if you order in
Minimum Order:
5
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
NHD-0216K1Z-NSW-BBW-L
LCD Character Display - 2 x 16 Character - STN- Blue - White (20mA) Backlight - 80.0 x 36....
1725753
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross s...
1757116
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...