help desk software
DATA SHEET

VSK-S25-48U-T

CUI Inc.

AC/DC Power Supply - 1 Output - Encapsulated - 48V@0.5 A - 25W

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VSK-S25-48U-T
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
TRAY
Number of Outputs:
1
Output Voltage:
48 VDC
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply - 1 Output - Encapsulated - 48V@0.5 A - 25W
Search Keywords:
VSKS2548UT
  This product is not in stock and cannot be back-ordered
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
PSK-S25B-48-PB
PSK-S25B-48-PB
VIEW PRODUCT
Tools/3D Models
Product Guides